8121VAM2235LHN0110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL

Overview of 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd

8121VAM2235LHN0110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
730 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 8121VAM2235LHN0110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8121VAM2235LHN0110

This table gives cross-reference parts and alternative options found for 8121VAM2235LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121VAM2235LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG400M0120BPF-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 8121VAM2235LHN0110 vs LG400M0120BPF-2235
ELXM401VSN121MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Chemi-Con 8121VAM2235LHN0110 vs ELXM401VSN121MP35S
ELXM401VNN121MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, Chemi-Con 8121VAM2235LHN0110 vs ELXM401VNN121MP35S
LG400M0120BP3-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, YAGEO Corporation 8121VAM2235LHN0110 vs LG400M0120BP3-2235
ELG127M400AQ3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation 8121VAM2235LHN0110 vs ELG127M400AQ3AA
127LMX400M2BE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc 8121VAM2235LHN0110 vs 127LMX400M2BE
1121VAM2235LHN4110 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8121VAM2235LHN0110 vs 1121VAM2235LHN4110
LG400M0120BP5-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, YAGEO Corporation 8121VAM2235LHN0110 vs LG400M0120BP5-2235
381LX121M400H032D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Cornell Dubilier Electronics Inc 8121VAM2235LHN0110 vs 381LX121M400H032D
1121VAM2235LHN1110 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8121VAM2235LHN0110 vs 1121VAM2235LHN1110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8121VAM2235LHN0110 would you like to use for your alert(s)?
  • Please alert me when 8121VAM2235LHN0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8121VAM2235LHN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8121VAM2235LHN0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8121VAM2235LHN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8121VAM2235LHN0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8121VAM2235LHN0110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: