-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8630
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 120 F, 20%, 400 V, 22 Mm, 0.485 Ohm Rohs Compliant: Yes |Kemet ELG127M400AQ3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$3.6500 / $6.7200 | Buy Now |
DISTI #
399-ELG127M400AQ3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8565 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 400 | 0 |
|
$1.8300 | Buy Now |
DISTI #
77343044
|
Verical | Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 700mA 2000h 105C Bulk Min Qty: 25 Package Multiple: 1 | Americas - 145 |
|
$3.9535 | Buy Now |
DISTI #
ELG127M400AQ3AA
|
Avnet Abacus | (Alt: ELG127M400AQ3AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG127M400AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG127M400AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1659 mΩ | |
Leakage Current | 1 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG127M400AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG127M400AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401VSN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG127M400AQ3AA vs EKMM401VSN121MP35S |
2121VAM2235LHN2110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG127M400AQ3AA vs 2121VAM2235LHN2110 |
8121VAM2235LHN3110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG127M400AQ3AA vs 8121VAM2235LHN3110 |
EKMM401LCN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | ELG127M400AQ3AA vs EKMM401LCN121MP35S |
LGU2G121MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELG127M400AQ3AA vs LGU2G121MERZGA |
SLP121M400A5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELG127M400AQ3AA vs SLP121M400A5P3A |
LAQ2G121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELG127M400AQ3AA vs LAQ2G121MERZHA |
1121VAM2235LHN3110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG127M400AQ3AA vs 1121VAM2235LHN3110 |
LG400M0120BP542235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | ELG127M400AQ3AA vs LG400M0120BP542235 |
LAQ2G121MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELG127M400AQ3AA vs LAQ2G121MEKZ35 |