Part Details for 8121M0500393JXC02 by Knowles Capacitors
Overview of 8121M0500393JXC02 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121M0500393JXC02
8121M0500393JXC02 CAD Models
8121M0500393JXC02 Part Data Attributes
|
8121M0500393JXC02
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121M0500393JXC02
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.58 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for 8121M0500393JXC02
This table gives cross-reference parts and alternative options found for 8121M0500393JXC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M0500393JXC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121N0500393JXAD5A97 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXAD5A97 |
8121M0500393JXC02C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121M0500393JXC02C42 |
8121N0500393JXAD1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXAD1 |
8121N0500393JXAE3C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXAE3C42 |
8121N0500393JXC24A97 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXC24A97 |
8121M0500393JXAD5C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121M0500393JXAD5C42 |
8121M0500393JXC11 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121M0500393JXC11 |
8121N0500393JXC13A97 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXC13A97 |
8121N0500393JXC42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXC42 |
8121N0500393JXC25C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | Knowles Capacitors | 8121M0500393JXC02 vs 8121N0500393JXC25C42 |