There are no models available for this part yet.
Overview of 8103607RA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for 8103607RA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-8103607RA-ND
|
DigiKey | STANDARD HIGH-SPEED PAL CIRCUITS Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | 9 |
|
$31.7270 / $33.3968 | Buy Now | |||
Quest Components | 4 |
|
$55.0056 / $57.9006 | Buy Now |
CAD Models for 8103607RA by Texas Instruments
Part Data Attributes for 8103607RA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
25 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
24.2 mm
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
6
|
Number of Inputs
|
16
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
40 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for 8103607RA
This table gives cross-reference parts and alternative options found for 8103607RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103607RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham Semiconductor Solutions | 8103607RA vs M38510/50605BRX |
PAL16L8AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RA vs PAL16L8AMJB |
5962-8515505RX | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 8103607RA vs 5962-8515505RX |
M38510/50401BRX | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | 8103607RA vs M38510/50401BRX |
TIBPAL16L8-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RA vs TIBPAL16L8-30MJB |
M38510/50605BRX | OT PLD, 30ns, CDIP20 | Texas Instruments | 8103607RA vs M38510/50605BRX |
M38510/50401BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | 8103607RA vs M38510/50401BRA |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | 8103607RA vs 5962-8515505RA |
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham PLC | 8103607RA vs M38510/50605BRX |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RA vs 5962-8515505RA |