Part Details for 81036072A by AMD
Overview of 81036072A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 81036072A
81036072A CAD Models
81036072A Part Data Attributes:
|
81036072A
AMD
Buy Now
Datasheet
|
Compare Parts:
81036072A
AMD
OT PLD, 30ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | 0.350 X 0.350 INCH, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 81036072A
This table gives cross-reference parts and alternative options found for 81036072A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036072A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMFKB | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036072A vs PAL16L8AMFKB |
TIBPAL16L8-30MFKB | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036072A vs TIBPAL16L8-30MFKB |
5962-85155052X | OT PLD, 30ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | 81036072A vs 5962-85155052X |
5962-85155052A | OT PLD, 30ns, PAL-Type, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | 81036072A vs 5962-85155052A |
81036072A | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036072A vs 81036072A |