Part Details for HCPL-6650 by Broadcom Limited
Overview of HCPL-6650 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-6650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4224-ND
|
DigiKey | OPTOISO 1.5KV OPEN COLL 16FLATPK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
39 In Stock |
|
$126.4570 / $131.5200 | Buy Now |
DISTI #
HCPL-6650
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK - Bulk (Alt: HCPL-6650) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4296 / $136.9760 | Buy Now |
DISTI #
630-HCPL-6650
|
Mouser Electronics | High Speed Optocouplers 10MBd 4CH 1500Vdc Hermetically sealed RoHS: Compliant | 12 |
|
$126.4200 / $131.4900 | Buy Now |
DISTI #
HCPL-6650
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK (Alt: HCPL-6650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-6650
HCPL-6650 CAD Models
HCPL-6650 Part Data Attributes:
|
HCPL-6650
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-6650
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE | |
Configuration | SEPARATE, 4 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for HCPL-6650
This table gives cross-reference parts and alternative options found for HCPL-6650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCPL-6650 vs 6N137 |
HCPL-260L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-6650 vs HCPL-260L |
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | HCPL-6650 vs HCPL-6651 |
HCPL-2601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-6650 vs HCPL-2601 |
HCPL-2601-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-6650 vs HCPL-2601-300 |
HCPL-2612 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-6650 vs HCPL-2612 |
HCPL-0611-560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL-6650 vs HCPL-0611-560 |
HCPL-0611-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-6650 vs HCPL-0611-500E |
8102802PC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | HCPL-6650 vs 8102802PC |
HCPL-0601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-6650 vs HCPL-0601-500E |