8101LAM0507SCN98EM
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL

Overview of 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd

8101LAM0507SCN98EM
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
87 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 8101LAM0507SCN98EM
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8101LAM0507SCN98EM

This table gives cross-reference parts and alternative options found for 8101LAM0507SCN98EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LAM0507SCN98EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8101LAM0507SC07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 8101LAM0507SC07C
2101LAM0507SCN581F CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 2101LAM0507SCN581F
8101LAM0507SCN985D CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 8101LAM0507SCN985D
UTNP100M6R3CF25X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 8101LAM0507SCN98EM vs UTNP100M6R3CF25X7
1101LAM0507SCN281A CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 1101LAM0507SCN281A
1101LAM0507SCN58FC CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 1101LAM0507SCN58FC
USR0J101MDDTP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation 8101LAM0507SCN98EM vs USR0J101MDDTP
UTLM100M6R3TR265X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 8101LAM0507SCN98EM vs UTLM100M6R3TR265X7
2101LAM0507SCN781M CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 2101LAM0507SCN781M
2101LAM0507SCN385M CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8101LAM0507SCN98EM vs 2101LAM0507SCN385M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8101LAM0507SCN98EM would you like to use for your alert(s)?
  • Please alert me when 8101LAM0507SCN98EM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101LAM0507SCN98EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101LAM0507SCN98EM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101LAM0507SCN98EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101LAM0507SCN98EM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101LAM0507SCN98EM by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: