Part Details for 2101LAM0507SCN385M by Fenghua (HK) Electronics Ltd
Overview of 2101LAM0507SCN385M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101LAM0507SCN385M
2101LAM0507SCN385M CAD Models
2101LAM0507SCN385M Part Data Attributes
|
2101LAM0507SCN385M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101LAM0507SCN385M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2101LAM0507SCN385M
This table gives cross-reference parts and alternative options found for 2101LAM0507SCN385M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101LAM0507SCN385M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LAM0507SC07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 8101LAM0507SC07C |
2101LAM0507SCN581F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 2101LAM0507SCN581F |
8101LAM0507SCN985D | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 8101LAM0507SCN985D |
UTNP100M6R3CF25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 2101LAM0507SCN385M vs UTNP100M6R3CF25X7 |
1101LAM0507SCN281A | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 1101LAM0507SCN281A |
8101LAM0507SCN98EM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 8101LAM0507SCN98EM |
1101LAM0507SCN58FC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 1101LAM0507SCN58FC |
USR0J101MDDTP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 2101LAM0507SCN385M vs USR0J101MDDTP |
UTLM100M6R3TR265X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 2101LAM0507SCN385M vs UTLM100M6R3TR265X7 |
2101LAM0507SCN781M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101LAM0507SCN385M vs 2101LAM0507SCN781M |