Part Details for 8101701EA by Defense Logistics Agency
Overview of 8101701EA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101701EA
8101701EA CAD Models
8101701EA Part Data Attributes:
|
8101701EA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
8101701EA
Defense Logistics Agency
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, Configurable Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | J AND KBAR SERIAL INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 900 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8 MHz |
Alternate Parts for 8101701EA
This table gives cross-reference parts and alternative options found for 8101701EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101701EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4035BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 8101701EA vs CD4035BE |
CD4035BEX | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 8101701EA vs CD4035BEX |
CD4035BEX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16 | Harris Semiconductor | 8101701EA vs CD4035BEX |
8101701EX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, Configurable Output, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Sprague | 8101701EA vs 8101701EX |
HEF4035BTD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | 8101701EA vs HEF4035BTD |
CD4035BMTE4 | CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | 8101701EA vs CD4035BMTE4 |
5962R9664902VEC | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | Harris Semiconductor | 8101701EA vs 5962R9664902VEC |
CD4035BMJ | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | 8101701EA vs CD4035BMJ |
HEF4035BD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | 8101701EA vs HEF4035BD |
8101701EX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP24, CERAMIC, DIP-16 | Harris Semiconductor | 8101701EA vs 8101701EX |