Part Details for 8100MFM1020RGN10 by Fenghua (HK) Electronics Ltd
Overview of 8100MFM1020RGN10 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100MFM1020RGN10
8100MFM1020RGN10 CAD Models
8100MFM1020RGN10 Part Data Attributes
|
8100MFM1020RGN10
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100MFM1020RGN10
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100MFM1020RGN10
This table gives cross-reference parts and alternative options found for 8100MFM1020RGN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100MFM1020RGN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM2V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | 8100MFM1020RGN10 vs GXM2V100M |
1100MFM1020RGN111B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MFM1020RGN10 vs 1100MFM1020RGN111B |
RJ4-350V100MH5#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 8100MFM1020RGN10 vs RJ4-350V100MH5#-T2 |
B43082A4106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 8100MFM1020RGN10 vs B43082A4106M001 |
1100MFM1020RGN0110 | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MFM1020RGN10 vs 1100MFM1020RGN0110 |
RGA100M2VSC-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100MFM1020RGN10 vs RGA100M2VSC-1020T |
RGA100M2VSC-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100MFM1020RGN10 vs RGA100M2VSC-1020B |
8100MFM1020RGN511B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100MFM1020RGN10 vs 8100MFM1020RGN511B |
EKMG351EC5100MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8100MFM1020RGN10 vs EKMG351EC5100MJ20S |
8100MFM1020RGN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100MFM1020RGN10 vs 8100MFM1020RGN40 |