Part Details for 1100MFM1020RGN111B by Fenghua (HK) Electronics Ltd
Overview of 1100MFM1020RGN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100MFM1020RGN111B
1100MFM1020RGN111B CAD Models
1100MFM1020RGN111B Part Data Attributes
|
1100MFM1020RGN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100MFM1020RGN111B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100MFM1020RGN111B
This table gives cross-reference parts and alternative options found for 1100MFM1020RGN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100MFM1020RGN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MFM1020RGN4110 | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MFM1020RGN111B vs 2100MFM1020RGN4110 |
1100MFM1020RGN711B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MFM1020RGN111B vs 1100MFM1020RGN711B |
UTWHV10M350CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 1100MFM1020RGN111B vs UTWHV10M350CF310X20 |
NREHW100M350V10X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 1100MFM1020RGN111B vs NREHW100M350V10X20F3YF |
RGA100M2VSA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 1100MFM1020RGN111B vs RGA100M2VSA-1020T |
8100MFM1020RG000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100MFM1020RGN111B vs 8100MFM1020RG000 |
B43082A4106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 1100MFM1020RGN111B vs B43082A4106M002 |
8100MFM1020RGN511C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MFM1020RGN111B vs 8100MFM1020RGN511C |
ESG106M350AH4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF | KEMET Corporation | 1100MFM1020RGN111B vs ESG106M350AH4DA |
8100MFM1020RGN7110 | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MFM1020RGN111B vs 8100MFM1020RGN7110 |