Part Details for UCA2C100MPD by Nichicon Corporation
Overview of UCA2C100MPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2C100MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6910
|
Newark | Radials/Bulk |Nichicon UCA2C100MPD RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.1740 | Buy Now |
DISTI #
493-16684-ND
|
DigiKey | CAP ALUM 10UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1506 In Stock |
|
$0.2276 / $0.7200 | Buy Now |
DISTI #
UCA2C100MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCA2C100MPD) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCA2C100MPD
UCA2C100MPD CAD Models
UCA2C100MPD Part Data Attributes
|
UCA2C100MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2C100MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.164 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCA2C100MPD
This table gives cross-reference parts and alternative options found for UCA2C100MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2C100MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MBM1016RAN011C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 8100MBM1016RAN011C |
160BXC10MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCA2C100MPD vs 160BXC10MEFCKC10X16 |
1100MBM1016RTN711B | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 1100MBM1016RTN711B |
2100MBM1016RAN411M | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 2100MBM1016RAN411M |
160BXA10MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UCA2C100MPD vs 160BXA10MEFCRX10X16 |
8100MBM1016RTN111C | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 8100MBM1016RTN111C |
8100MBM1016RAN311B | CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 8100MBM1016RAN311B |
8100MBM1016RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 8100MBM1016RTN4J |
1100MBM1016LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UCA2C100MPD vs 1100MBM1016LEN211P |
NRBX100M160V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UCA2C100MPD vs NRBX100M160V10X16TBSTF |