Part Details for 8100LGM0511RTN711A by Fenghua (HK) Electronics Ltd
Overview of 8100LGM0511RTN711A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100LGM0511RTN711A
8100LGM0511RTN711A CAD Models
8100LGM0511RTN711A Part Data Attributes
|
8100LGM0511RTN711A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LGM0511RTN711A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 83 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8100LGM0511RTN711A
This table gives cross-reference parts and alternative options found for 8100LGM0511RTN711A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LGM0511RTN711A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M1JBC-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | 8100LGM0511RTN711A vs RGA100M1JBC-0511B |
1100LGM0511RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 1100LGM0511RXN011C |
1100LGM0511RXN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 1100LGM0511RXN411A |
2100LGM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 2100LGM0511RXN311J |
8100LGM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 8100LGM0511RX01P |
1100LGM0511RTN011F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 1100LGM0511RTN011F |
RASL10M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | 8100LGM0511RTN711A vs RASL10M63TB15X11 |
1100LGM0511RTN911C | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 1100LGM0511RTN911C |
SH100M063A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 8100LGM0511RTN711A vs SH100M063A2 |
1100LGM0511RTN111B | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LGM0511RTN711A vs 1100LGM0511RTN111B |