Part Details for 8100LDM0505MXN211D by Fenghua (HK) Electronics Ltd
Overview of 8100LDM0505MXN211D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 8100LDM0505MXN211D
8100LDM0505MXN211D CAD Models
8100LDM0505MXN211D Part Data Attributes
|
8100LDM0505MXN211D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LDM0505MXN211D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8100LDM0505MXN211D
This table gives cross-reference parts and alternative options found for 8100LDM0505MXN211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LDM0505MXN211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LDM0505MXN711D | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 2100LDM0505MXN711D |
8100LDM0505MXN311F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 8100LDM0505MXN311F |
8100LDM0505MXN311J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 8100LDM0505MXN311J |
2100LDM0505MXN311J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 2100LDM0505MXN311J |
8100LDM0505MXN4A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 8100LDM0505MXN4A |
2100LDM0505MXN411B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 2100LDM0505MXN411B |
1100LDM0505MXN311A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 1100LDM0505MXN311A |
8100LDM0505MX05A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 8100LDM0505MX05A |
2100LDM0505MXN211J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 2100LDM0505MXN211J |
2100LDM0505MXN911A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN211D vs 2100LDM0505MXN911A |