Part Details for 8100LDM0505MXN311F by Fenghua (HK) Electronics Ltd
Overview of 8100LDM0505MXN311F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100LDM0505MXN311F
8100LDM0505MXN311F CAD Models
8100LDM0505MXN311F Part Data Attributes
|
8100LDM0505MXN311F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8100LDM0505MXN311F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8100LDM0505MXN311F
This table gives cross-reference parts and alternative options found for 8100LDM0505MXN311F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100LDM0505MXN311F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0505MXN211F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 8100LDM0505MXN211F |
8100LDM0505MXN111R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 8100LDM0505MXN111R |
2100LDM0505MXN911M | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 2100LDM0505MXN911M |
1100LDM0505MXN211C | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 1100LDM0505MXN211C |
8100LDM0505MX04A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 8100LDM0505MX04A |
8100LDM0505MXN011B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 8100LDM0505MXN011B |
UMF1E100MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 8100LDM0505MXN311F vs UMF1E100MDD1TC |
1100LDM0505MXN711R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 1100LDM0505MXN711R |
1100LDM0505MXN711J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 1100LDM0505MXN711J |
8100LDM0505MXN511B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8100LDM0505MXN311F vs 8100LDM0505MXN511B |