Part Details for 81006122X by Harris Semiconductor
Overview of 81006122X by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81006122X
81006122X CAD Models
81006122X Part Data Attributes:
|
81006122X
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
81006122X
Harris Semiconductor
SPDT, 2 Func, 2 Channel, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 81006122X
This table gives cross-reference parts and alternative options found for 81006122X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81006122X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX303MLP/883B | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 81006122X vs MAX303MLP/883B |
HI4-5043/883 | HI4-5043/883 | Intersil Corporation | 81006122X vs HI4-5043/883 |
MAX303MLP | SPDT, 2 Func, 1 Channel, CMOS, LCC-20 | Maxim Integrated Products | 81006122X vs MAX303MLP |
HI4-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, PACKAGE-20 | Rochester Electronics LLC | 81006122X vs HI4-5043/883 |
81006122X | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 81006122X vs 81006122X |
HI4-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | 81006122X vs HI4-5043/883 |