Part Details for HI4-5043/883 by Harris Semiconductor
Overview of HI4-5043/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HI4-5043/883
HI4-5043/883 CAD Models
HI4-5043/883 Part Data Attributes:
|
HI4-5043/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4-5043/883
Harris Semiconductor
SPDT, 2 Func, 1 Channel, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HI4-5043/883
This table gives cross-reference parts and alternative options found for HI4-5043/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-5043/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX303MLP/883B | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | HI4-5043/883 vs MAX303MLP/883B |
HI4-5043/883 | HI4-5043/883 | Intersil Corporation | HI4-5043/883 vs HI4-5043/883 |
MAX303MLP | SPDT, 2 Func, 1 Channel, CMOS, LCC-20 | Maxim Integrated Products | HI4-5043/883 vs MAX303MLP |
HI4-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, PACKAGE-20 | Rochester Electronics LLC | HI4-5043/883 vs HI4-5043/883 |
81006122X | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | HI4-5043/883 vs 81006122X |