Part Details for 81006122A by Rochester Electronics LLC
Overview of 81006122A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 81006122A
81006122A CAD Models
81006122A Part Data Attributes:
|
81006122A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
81006122A
Rochester Electronics LLC
SPDT, 2 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 81006122A
This table gives cross-reference parts and alternative options found for 81006122A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81006122A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX303MLP/883B | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 81006122A vs MAX303MLP/883B |
HI4-5043/883 | HI4-5043/883 | Intersil Corporation | 81006122A vs HI4-5043/883 |
MAX303MLP | SPDT, 2 Func, 1 Channel, CMOS, LCC-20 | Maxim Integrated Products | 81006122A vs MAX303MLP |
HI4-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20, PACKAGE-20 | Rochester Electronics LLC | 81006122A vs HI4-5043/883 |
81006122X | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 81006122A vs 81006122X |
HI4-5043/883 | SPDT, 2 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | 81006122A vs HI4-5043/883 |