Part Details for 8100611EA by Maxim Integrated Products
Overview of 8100611EA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 8100611EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 8100611EA Microcircuit, Linear 1-Channel, 75 Ohm, SPDT, High Level Analog Switch With Driver Monolithic Silicon ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 515 |
|
$29.4700 / $34.6700 | Buy Now |
Part Details for 8100611EA
8100611EA CAD Models
8100611EA Part Data Attributes:
|
8100611EA
Maxim Integrated Products
Buy Now
|
Compare Parts:
8100611EA
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8100611EA
This table gives cross-reference parts and alternative options found for 8100611EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100611EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142CPE+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100611EA vs IH5142CPE+ |
IH5142CPE | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Intersil Corporation | 8100611EA vs IH5142CPE |
HI1-5042-2 | CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | 8100611EA vs HI1-5042-2 |
IH5042MDE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100611EA vs IH5042MDE |
IH5142MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100611EA vs IH5142MJE |
HI1-5042/883 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100611EA vs HI1-5042/883 |
IH5142MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100611EA vs IH5142MJE/883B |
IH5042CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100611EA vs IH5042CJE |
IH5042CPE | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | 8100611EA vs IH5042CPE |
IH5042MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100611EA vs IH5042MJE/883B |