Part Details for IH5045MJE/883B by Maxim Integrated Products
Overview of IH5045MJE/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IH5045MJE/883B
IH5045MJE/883B CAD Models
IH5045MJE/883B Part Data Attributes:
|
IH5045MJE/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
IH5045MJE/883B
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5045MJE/883B
This table gives cross-reference parts and alternative options found for IH5045MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5045MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8996101EA | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5045MJE/883B vs 5962-8996101EA |
IH5145CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5045MJE/883B vs IH5145CJE |
HI1-5045/883 | HI1-5045/883 | Intersil Corporation | IH5045MJE/883B vs HI1-5045/883 |
DG184AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5045MJE/883B vs DG184AP |
IH5145CPE | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16 | Intersil Corporation | IH5045MJE/883B vs IH5145CPE |
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | IH5045MJE/883B vs IH5045MJE/883B |
HI1-5045-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5045MJE/883B vs HI1-5045-7 |
DG405EJ | DPST, 2 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5045MJE/883B vs DG405EJ |
IH5045CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5045MJE/883B vs IH5045CJE |
MAX305MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5045MJE/883B vs MAX305MJE |