Part Details for 80ZLJ470MCA18X20 by Rubycon Corporation
Overview of 80ZLJ470MCA18X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80ZLJ470MCA18X20
80ZLJ470MCA18X20 CAD Models
80ZLJ470MCA18X20 Part Data Attributes
|
80ZLJ470MCA18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ470MCA18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1248.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLJ470MCA18X20
This table gives cross-reference parts and alternative options found for 80ZLJ470MCA18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ470MCA18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-80V471MK5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470MCA18X20 vs RJF-80V471MK5#-S1 |
EKZE800ETA471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ470MCA18X20 vs EKZE800ETA471MM20S |
LQ1K477M18020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 80ZLJ470MCA18X20 vs LQ1K477M18020CS |
RJF-80V471MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470MCA18X20 vs RJF-80V471MK5#-GAS |
RJF-80V471MK5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 80ZLJ470MCA18X20 vs RJF-80V471MK5# |
EKY-800EIJ471MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 80ZLJ470MCA18X20 vs EKY-800EIJ471MM20S |
EKY-800EBC471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 80ZLJ470MCA18X20 vs EKY-800EBC471MM20S |
EKZE800ETD471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 80ZLJ470MCA18X20 vs EKZE800ETD471MM20S |
NRZJ471M80V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 80ZLJ470MCA18X20 vs NRZJ471M80V18X20F3CF |
80ZLJ470MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 80ZLJ470MCA18X20 vs 80ZLJ470MSG18X20 |