Part Details for RJF-80V471MK5# by ELNA America Inc
Overview of RJF-80V471MK5# by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJF-80V471MK5#
RJF-80V471MK5# CAD Models
RJF-80V471MK5# Part Data Attributes
|
RJF-80V471MK5#
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJF-80V471MK5#
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 20 mm |
Alternate Parts for RJF-80V471MK5#
This table gives cross-reference parts and alternative options found for RJF-80V471MK5#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-80V471MK5#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-80V471MK5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RJF-80V471MK5# vs RJF-80V471MK5#-S1 |
EKZE800ETA471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJF-80V471MK5# vs EKZE800ETA471MM20S |
LQ1K477M18020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJF-80V471MK5# vs LQ1K477M18020CS |
RJF-80V471MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RJF-80V471MK5# vs RJF-80V471MK5#-GAS |
EKY-800EIJ471MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJF-80V471MK5# vs EKY-800EIJ471MM20S |
EKY-800EBC471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJF-80V471MK5# vs EKY-800EBC471MM20S |
80ZLJ470MCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJF-80V471MK5# vs 80ZLJ470MCA18X20 |
EKZE800ETD471MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJF-80V471MK5# vs EKZE800ETD471MM20S |
NRZJ471M80V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RJF-80V471MK5# vs NRZJ471M80V18X20F3CF |
80ZLJ470MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJF-80V471MK5# vs 80ZLJ470MSG18X20 |