There are no models available for this part yet.
Overview of 80USG2200MEFCSN25X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 80USG2200MEFCSN25X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-80USG2EFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.0900 / $4.1000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 80VDC - 25mm dia x 30mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.7000 / $8.9500 | Buy Now |
CAD Models for 80USG2200MEFCSN25X30 by Rubycon Corporation
Part Data Attributes for 80USG2200MEFCSN25X30 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.25857 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
2530 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 80USG2200MEFCSN25X30
This table gives cross-reference parts and alternative options found for 80USG2200MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USG2200MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LHM2530LKN78E0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 2222LHM2530LKN78E0 |
2222LHM2530LKN98F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 2222LHM2530LKN98F0 |
1222LHM2530LKN78F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 1222LHM2530LKN78F0 |
380LX222M080J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 80USG2200MEFCSN25X30 vs 380LX222M080J022AD |
MAL215662222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 80USG2200MEFCSN25X30 vs MAL215662222E3 |
1222LHM2530LKN28E0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 1222LHM2530LKN28E0 |
1222LHM2530LKN98F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 1222LHM2530LKN98F0 |
2222LHM2530LKN1850 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USG2200MEFCSN25X30 vs 2222LHM2530LKN1850 |
NRLM222M80V25X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 80USG2200MEFCSN25X30 vs NRLM222M80V25X30F |
LH080M2200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 80USG2200MEFCSN25X30 vs LH080M2200BPF-2530 |