Part Details for 2222LHM2530LKN78E0 by Fenghua (HK) Electronics Ltd
Overview of 2222LHM2530LKN78E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LHM2530LKN78E0
2222LHM2530LKN78E0 CAD Models
2222LHM2530LKN78E0 Part Data Attributes
|
2222LHM2530LKN78E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LHM2530LKN78E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2222LHM2530LKN78E0
This table gives cross-reference parts and alternative options found for 2222LHM2530LKN78E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LHM2530LKN78E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LHM2530LKN98F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 2222LHM2530LKN98F0 |
1222LHM2530LKN78F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 1222LHM2530LKN78F0 |
380LX222M080J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 2222LHM2530LKN78E0 vs 380LX222M080J022AD |
MAL215662222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 2222LHM2530LKN78E0 vs MAL215662222E3 |
1222LHM2530LKN28E0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 1222LHM2530LKN28E0 |
1222LHM2530LKN98F0 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 1222LHM2530LKN98F0 |
2222LHM2530LKN1850 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 2222LHM2530LKN1850 |
NRLM222M80V25X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 2222LHM2530LKN78E0 vs NRLM222M80V25X30F |
LH080M2200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 2222LHM2530LKN78E0 vs LH080M2200BPF-2530 |
1222LHM2530LKN7850 | CAP,AL2O3,2.2MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LHM2530LKN78E0 vs 1222LHM2530LKN7850 |