Part Details for 80USG4700MEFCSN25X45 by Rubycon Corporation
Overview of 80USG4700MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 80USG4700MEFCSN25X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-G4700MEFCSN25X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.3900 / $3.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 80VDC - 25mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.8200 / $14.8700 | Buy Now |
Part Details for 80USG4700MEFCSN25X45
80USG4700MEFCSN25X45 CAD Models
80USG4700MEFCSN25X45 Part Data Attributes
|
80USG4700MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USG4700MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.83957 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80USG4700MEFCSN25X45
This table gives cross-reference parts and alternative options found for 80USG4700MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USG4700MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80USC4700MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80USG4700MEFCSN25X45 vs 80USC4700MEFCSN25X45 |
EETUQ1K472JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 80USG4700MEFCSN25X45 vs EETUQ1K472JJ |
380LQ472M080H452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 80USG4700MEFCSN25X45 vs 380LQ472M080H452A |
80USC4700MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80USG4700MEFCSN25X45 vs 80USC4700MSN25X45 |
380LQ472M080H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 80USG4700MEFCSN25X45 vs 380LQ472M080H452D |
380LQ472M080H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 80USG4700MEFCSN25X45 vs 380LQ472M080H452AD |
380LQ472M080H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 80USG4700MEFCSN25X45 vs 380LQ472M080H452 |
NRLR472M80V25X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 80USG4700MEFCSN25X45 vs NRLR472M80V25X45SF |