80USG4700MEFCSN25X45 vs 380LQ472M080H452A feature comparison

80USG4700MEFCSN25X45 Rubycon Corporation

Buy Now Datasheet

380LQ472M080H452A Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.83957 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 4280 mA 4700 mA
Surface Mount NO
Tan Delta 0.25
Terminal Shape SNAP-IN
Base Number Matches 1 3
Rohs Code Yes
ESR 53 mΩ
Terminal Pitch 10 mm

Compare 80USG4700MEFCSN25X45 with alternatives

Compare 380LQ472M080H452A with alternatives