80CNQ035SM-G
Sensitron Semiconductors
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN

Overview of 80CNQ035SM-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 80CNQ035SM-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80CNQ035SM-G by Sensitron Semiconductors

80CNQ035SM-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PSIP-T3
Pin Count
3
Manufacturer Package Code
PRM2-SM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
900 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 80CNQ035SM-G
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN
    VS

Alternate Parts for 80CNQ035SM-G

This table gives cross-reference parts and alternative options found for 80CNQ035SM-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ035SM-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
80CNQ035SMPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 80CNQ035SMPBF
80CNQ035SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 80CNQ035SM-G vs 80CNQ035SL
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, Microsemi Corporation 80CNQ035SM-G vs 80CNQ035
80CNQ035ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 80CNQ035SM-G vs 80CNQ035ASLPBF
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SM-G vs 80CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 80CNQ035
80CNQ035ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8-SM, 3 PIN International Rectifier 80CNQ035SM-G vs 80CNQ035ASM
80CNQ035SLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 80CNQ035SLPBF
Part Number Description Manufacturer Compare
80CNQ035ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8-SM, 3 PIN International Rectifier 80CNQ035SM-G vs 80CNQ035ASM
81CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SM-G vs 81CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SM-G vs 80CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 80CNQ035
80CNQ035SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 80CNQ035SM-G vs 80CNQ035SL
80CNQ035ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 80CNQ035SM-G vs 80CNQ035ASLPBF
81CNQ035PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 81CNQ035PBF
80CNQ035SMPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 35V V(RRM), Silicon International Rectifier 80CNQ035SM-G vs 80CNQ035SMPBF
84CNQ035R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SM-G vs 84CNQ035R
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, Microsemi Corporation 80CNQ035SM-G vs 80CNQ035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80CNQ035SM-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80CNQ035SM-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 80CNQ035SM-G would you like to use for your alert(s)?
  • Please alert me when 80CNQ035SM-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80CNQ035SM-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80CNQ035SM-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80CNQ035SM-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80CNQ035SM-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80CNQ035SM-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: