80CNQ035SL
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN

Overview of 80CNQ035SL by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 80CNQ035SL by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80CNQ035SL by Sensitron Semiconductors

80CNQ035SL
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
PLASTIC, PRM2-SL, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
900 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 80CNQ035SL
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SL, 3 PIN
    VS

Alternate Parts for 80CNQ035SL

This table gives cross-reference parts and alternative options found for 80CNQ035SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ035SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
80CNQ035SL-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 80CNQ035SL-G
80CNQ035R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 80CNQ035R
80CNQ035SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 80CNQ035SM
80CNQ035PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon International Rectifier 80CNQ035SL vs 80CNQ035PBF
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, Microsemi Corporation 80CNQ035SL vs 80CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 80CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SL vs 80CNQ035
80CNQ035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN International Rectifier 80CNQ035SL vs 80CNQ035A
80CNQ035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SL vs 80CNQ035A
80CNQ035ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, LEAD FREE, PLASTIC, D-61-8-SM, 3 PIN International Rectifier 80CNQ035SL vs 80CNQ035ASMPBF
Part Number Description Manufacturer Compare
84CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8, 3 PIN International Rectifier 80CNQ035SL vs 84CNQ035
80CNQ035ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, LEAD FREE, PLASTIC, D-61-8-SM, 3 PIN International Rectifier 80CNQ035SL vs 80CNQ035ASMPBF
80CNQ035R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 80CNQ035R
80CNQ035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN International Rectifier 80CNQ035SL vs 80CNQ035A
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, Microsemi Corporation 80CNQ035SL vs 80CNQ035
80CNQ035PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon International Rectifier 80CNQ035SL vs 80CNQ035PBF
81CNQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 80CNQ035SL vs 81CNQ035-G
84CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SL vs 84CNQ035
80CNQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SL vs 80CNQ035
80CNQ035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon Microchip Technology Inc 80CNQ035SL vs 80CNQ035A

Related Parts for 80CNQ035SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80CNQ035SL by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80CNQ035SL by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 80CNQ035SL would you like to use for your alert(s)?
  • Please alert me when 80CNQ035SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80CNQ035SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80CNQ035SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80CNQ035SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80CNQ035SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80CNQ035SL by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: