Part Details for 80AXF680MEFCSN22X20 by Rubycon Corporation
Overview of 80AXF680MEFCSN22X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80AXF680MEFCSN22X20
80AXF680MEFCSN22X20 CAD Models
80AXF680MEFCSN22X20 Part Data Attributes
|
80AXF680MEFCSN22X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80AXF680MEFCSN22X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69972 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80AXF680MEFCSN22X20
This table gives cross-reference parts and alternative options found for 80AXF680MEFCSN22X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80AXF680MEFCSN22X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
481681M080J012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 80AXF680MEFCSN22X20 vs 481681M080J012 |
LTZ-80V681MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | TAIYO YUDEN | 80AXF680MEFCSN22X20 vs LTZ-80V681MS21#B |
3HL1KVB687M22025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 80AXF680MEFCSN22X20 vs 3HL1KVB687M22025 |
ECOS1KG681D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 80AXF680MEFCSN22X20 vs ECOS1KG681D |
80USR680MB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Rubycon Corporation | 80AXF680MEFCSN22X20 vs 80USR680MB20 |
ECE31KA681CL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 80AXF680MEFCSN22X20 vs ECE31KA681CL |
NRLFW681M80V25X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 20MM H RADIAL LEADED, CAN | NIC Components Corp | 80AXF680MEFCSN22X20 vs NRLFW681M80V25X20 |
80AXF680MOOESN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 80AXF680MEFCSN22X20 vs 80AXF680MOOESN22X20 |
ECOS1KA681CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 80AXF680MEFCSN22X20 vs ECOS1KA681CX |
80KXF680MSN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 80AXF680MEFCSN22X20 vs 80KXF680MSN22X20 |