Part Details for 80KXF680MSN22X20 by Rubycon Corporation
Overview of 80KXF680MSN22X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80KXF680MSN22X20
80KXF680MSN22X20 CAD Models
80KXF680MSN22X20 Part Data Attributes
|
80KXF680MSN22X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80KXF680MSN22X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69971 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80KXF680MSN22X20
This table gives cross-reference parts and alternative options found for 80KXF680MSN22X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80KXF680MSN22X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG80VN681M22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 80KXF680MSN22X20 vs LXG80VN681M22X25T2 |
LXT080M0680BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | 80KXF680MSN22X20 vs LXT080M0680BPF42225 |
481681M080J012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 80KXF680MSN22X20 vs 481681M080J012 |
ECE31KA681CL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 80KXF680MSN22X20 vs ECE31KA681CL |
80USR680MB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Rubycon Corporation | 80KXF680MSN22X20 vs 80USR680MB20 |
80PE680ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | 80KXF680MSN22X20 vs 80PE680ES |
HUL1K681M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Hitachi Ltd | 80KXF680MSN22X20 vs HUL1K681M |
ECEC1KG681E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Panasonic Electronic Components | 80KXF680MSN22X20 vs ECEC1KG681E |
81D681M080HA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Chemi-Con | 80KXF680MSN22X20 vs 81D681M080HA2D |
ECOS1KA681BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Panasonic Electronic Components | 80KXF680MSN22X20 vs ECOS1KA681BA |