Part Details for 80502800256 by Intel Corporation
Overview of 80502800256 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 80502800256
80502800256 CAD Models
80502800256 Part Data Attributes
|
80502800256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
80502800256
Intel Corporation
Microprocessor, 32-Bit, 800MHz, CMOS, CPGA370, PGA-370
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 370 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 34 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 800 MHz | |
External Data Bus Width | 64 | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.089 mm | |
Speed | 800 MHz | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 80502800256
This table gives cross-reference parts and alternative options found for 80502800256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80502800256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FV80524RX600128 | Microprocessor, 32-Bit, 300MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | 80502800256 vs FV80524RX600128 |
BX80524P500128 | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | 80502800256 vs BX80524P500128 |
BX80524P533128 | Microprocessor, 32-Bit, 533MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | 80502800256 vs BX80524P533128 |
BX80524P300000 | Microprocessor, 32-Bit, 300MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | 80502800256 vs BX80524P300000 |
BX80526F566128 | Microprocessor, 32-Bit, 566MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | 80502800256 vs BX80526F566128 |
80502700256 | Microprocessor, 32-Bit, 700MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | 80502800256 vs 80502700256 |
RB80526RY900128 | Microprocessor, 32-Bit, 900MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | 80502800256 vs RB80526RY900128 |
80502600EB256 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | 80502800256 vs 80502600EB256 |
80502533EB256 | Microprocessor, 32-Bit, 533MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | 80502800256 vs 80502533EB256 |
BX80526F950128 | Microprocessor, 32-Bit, 950MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | 80502800256 vs BX80526F950128 |