Part Details for 80502533EB256 by Intel Corporation
Overview of 80502533EB256 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 80502533EB256
80502533EB256 CAD Models
80502533EB256 Part Data Attributes:
|
80502533EB256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
80502533EB256
Intel Corporation
Microprocessor, 32-Bit, 533MHz, CMOS, CPGA370, PGA-370
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 370 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 34 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 533 MHz | |
External Data Bus Width | 64 | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.089 mm | |
Speed | 533 MHz | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 80502533EB256
This table gives cross-reference parts and alternative options found for 80502533EB256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80502533EB256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80526F500256E | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | 80502533EB256 vs BX80526F500256E |
80502600E256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | 80502533EB256 vs 80502600E256 |
BX80526F733256E | Microprocessor, 32-Bit, 733MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | 80502533EB256 vs BX80526F733256E |
80524RX400128 | Microprocessor, 32-Bit, 400MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | 80502533EB256 vs 80524RX400128 |
BX80526C933256E | Microprocessor, 32-Bit, 933MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | 80502533EB256 vs BX80526C933256E |
80502600EB256 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | 80502533EB256 vs 80502600EB256 |
RK80530RY009256 | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA370, FCPGA2-370 | Intel Corporation | 80502533EB256 vs RK80530RY009256 |
RB80526PZ600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | 80502533EB256 vs RB80526PZ600256 |
BX80530C1400512SL6BY | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | 80502533EB256 vs BX80530C1400512SL6BY |
RK80530KZ017512SL5XL | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | 80502533EB256 vs RK80530KZ017512SL5XL |