805-004-12M23-12BA
Glenair Inc
Description: Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of 805-004-12M23-12BA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F212BASNFP#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F212BASDFA#V2 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
CR8CM-12B-A8#BB0 Renesas Electronics Corporation 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube

Price & Stock for 805-004-12M23-12BA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-004-12M23-12BA-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 58
In Stock
  • 1 $3,010.8300
  • 5 $2,898.9980
  • 10 $2,795.7690
  • 25 $2,688.2392
$2,688.2392 / $3,010.8300 Buy Now

CAD Models for 805-004-12M23-12BA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-004-12M23-12BA by Glenair Inc

805-004-12M23-12BA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
12,4
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
12
Unique Insert Number
23-12
Want to compare parts?
  1. 805-004-12M23-12BA
    Glenair Inc
    Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 805-004-12M23-12BA

This table gives cross-reference parts and alternative options found for 805-004-12M23-12BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-12M23-12BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-004-22M23-12BA Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-22M23-12BA
805-004-22Z123-12BA Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-22Z123-12BA
805-004-12ZB23-12BA Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-12ZB23-12BA
805-004-22C23-12BA Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-22C23-12BA
805-004-22ZB23-12BA Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-22ZB23-12BA
805-004-22NF23-12BA Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-22NF23-12BA
805-004-12ZC23-12BA Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-12M23-12BA vs 805-004-12ZC23-12BA
Part Number Description Manufacturer Compare
805-004-22MT23-12BB Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-22MT23-12BB
805-004-22M23-12BC Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-22M23-12BC
805-004-02ZB23-12BA Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-02ZB23-12BA
805-004-22NF23-12BC Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-22NF23-12BC
805-004-02C23-12BE Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-02C23-12BE
805-004-02M23-12BF Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-02M23-12BF
805-004-02C23-12BF Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-02C23-12BF
805-004-22ZB23-12BD Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-22ZB23-12BD
805-004-12ZB23-12BC Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-12ZB23-12BC
805-004-12M23-12BB Circular Connector Glenair Inc 805-004-12M23-12BA vs 805-004-12M23-12BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-12M23-12BA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-12M23-12BA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-12M23-12BA would you like to use for your alert(s)?
  • Please alert me when 805-004-12M23-12BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-12M23-12BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-12M23-12BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-12M23-12BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-12M23-12BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-12M23-12BA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: