Part Details for 805-004-02ZB23-12BA by Glenair Inc
Overview of 805-004-02ZB23-12BA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212BASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212BASDFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
CR8CM-12B-A8#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube |
Price & Stock for 805-004-02ZB23-12BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-02ZB23-12BA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
161 In Stock |
|
$3,806.2452 / $4,325.2800 | Buy Now |
Part Details for 805-004-02ZB23-12BA
805-004-02ZB23-12BA CAD Models
805-004-02ZB23-12BA Part Data Attributes
|
805-004-02ZB23-12BA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-02ZB23-12BA
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 23-12 |
Alternate Parts for 805-004-02ZB23-12BA
This table gives cross-reference parts and alternative options found for 805-004-02ZB23-12BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-02ZB23-12BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-004-02Z123-12BA | Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02ZB23-12BA vs 805-004-02Z123-12BA |
2M805-004-02ZM23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02ZM23-12BA |
2M805-004-02ZN23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02ZN23-12BA |
805-004-02ZNU23-12BA | Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02ZB23-12BA vs 805-004-02ZNU23-12BA |
2M805-004-02NF23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02NF23-12BA |
2M805-004-02M23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02M23-12BA |
805-004-02C23-12BA | Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02ZB23-12BA vs 805-004-02C23-12BA |
2M805-004-02ZNU23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02ZNU23-12BA |
2M805-004-02C23-12BA | Circular Connector, | Amphenol Corporation | 805-004-02ZB23-12BA vs 2M805-004-02C23-12BA |
805-004-02ZC23-12BA | Circular Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-02ZB23-12BA vs 805-004-02ZC23-12BA |