Part Details for 805-004-07ZNU18-207AB by Glenair Inc
Overview of 805-004-07ZNU18-207AB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10903207ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 805-004-07ZNU18-207AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-07ZNU18-207AB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
116 In Stock |
|
$2,730.9888 / $3,103.4000 | Buy Now |
Part Details for 805-004-07ZNU18-207AB
805-004-07ZNU18-207AB CAD Models
805-004-07ZNU18-207AB Part Data Attributes
|
805-004-07ZNU18-207AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-07ZNU18-207AB
Glenair Inc
Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 20,4 | |
Contact Sizes | 23,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 18-207 |
Alternate Parts for 805-004-07ZNU18-207AB
This table gives cross-reference parts and alternative options found for 805-004-07ZNU18-207AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-07ZNU18-207AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-004-07M18-207AB | Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07M18-207AB |
805-004-07Z118-207AE | Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07Z118-207AE |
805-004-07MT18-207AB | Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07MT18-207AB |
805-004-07ZB18-207AE | Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07ZB18-207AE |
805-004-07ZC18-207AE | Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07ZC18-207AE |
805-004-07Z118-207AB | Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07Z118-207AB |
805-004-07ZC18-207AB | Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07ZC18-207AB |
805-004-07MT18-207AE | Circular Connector | Glenair Inc | 805-004-07ZNU18-207AB vs 805-004-07MT18-207AE |