805-004-07ZC18-207AE
Glenair Inc
Description: Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of 805-004-07ZC18-207AE by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 805-004-07ZC18-207AE by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-004-07ZC18-207AE-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 116
In Stock
  • 1 $3,103.4000
  • 5 $2,979.2600
  • 10 $2,855.1250
  • 25 $2,730.9888
$2,730.9888 / $3,103.4000 Buy Now

CAD Models for 805-004-07ZC18-207AE by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-004-07ZC18-207AE by Glenair Inc

805-004-07ZC18-207AE
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
20,4
Contact Sizes
23,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
ZINC COBALT BLACK CHROMATE
Shell Material
STAINLESS STEEL
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
18-207
Want to compare parts?
  1. 805-004-07ZC18-207AE
    Glenair Inc
    Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 805-004-07ZC18-207AE

This table gives cross-reference parts and alternative options found for 805-004-07ZC18-207AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-07ZC18-207AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-004-07M18-207AB Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07M18-207AB
805-004-07Z118-207AE Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07Z118-207AE
805-004-07MT18-207AB Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07MT18-207AB
805-004-07ZNU18-207AB Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07ZNU18-207AB
805-004-07ZB18-207AE Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07ZB18-207AE
805-004-07Z118-207AB Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07Z118-207AB
805-004-07ZC18-207AB Circular Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-07ZC18-207AE vs 805-004-07ZC18-207AB
805-004-07MT18-207AE Circular Connector Glenair Inc 805-004-07ZC18-207AE vs 805-004-07MT18-207AE
Part Number Description Manufacturer Compare
805-004-07MT18-207AE Circular Connector Glenair Inc 805-004-07ZC18-207AE vs 805-004-07MT18-207AE
805-004-07NF18-207AB Circular Connector Glenair Inc 805-004-07ZC18-207AE vs 805-004-07NF18-207AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-07ZC18-207AE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-07ZC18-207AE by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-07ZC18-207AE would you like to use for your alert(s)?
  • Please alert me when 805-004-07ZC18-207AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-07ZC18-207AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-07ZC18-207AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-07ZC18-207AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-07ZC18-207AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-07ZC18-207AE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: