805-001-16ZN15-37PB
Description: Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug,

Overview of 805-001-16ZN15-37PB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930IMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930MPMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930HMS8-7.37#PBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

Price & Stock for 805-001-16ZN15-37PB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-001-16ZN15-37PB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 78
In Stock
  • 1 $2,073.2100
  • 5 $1,990.2780
  • 10 $1,907.3490
  • 25 $1,824.4208
$1,824.4208 / $2,073.2100 Buy Now

CAD Models for 805-001-16ZN15-37PB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-001-16ZN15-37PB by Glenair Inc

805-001-16ZN15-37PB
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-37
Want to compare parts?
  1. 805-001-16ZN15-37PB
    Glenair Inc
    Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug,
    VS

Alternate Parts for 805-001-16ZN15-37PB

This table gives cross-reference parts and alternative options found for 805-001-16ZN15-37PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16ZN15-37PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16ZNU15-37PE Circular Connector Glenair Inc 805-001-16ZN15-37PB vs 805-001-16ZNU15-37PE
805-001-16ZN15-37GE Circular Connector Glenair Inc 805-001-16ZN15-37PB vs 805-001-16ZN15-37GE
2M805-001-16Z115-37PB Circular Connector, Amphenol Corporation 805-001-16ZN15-37PB vs 2M805-001-16Z115-37PB
2M805-001-16M15-37PB Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT Amphenol Corporation 805-001-16ZN15-37PB vs 2M805-001-16M15-37PB
805-001-16NF15-37GE Circular Connector Glenair Inc 805-001-16ZN15-37PB vs 805-001-16NF15-37GE
805-001-16C15-37GB Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-001-16ZN15-37PB vs 805-001-16C15-37GB
805-001-16Z115-37PB Circular Connector, 37 Contact(s), Stainless Steel, Male, Plug, Glenair Inc 805-001-16ZN15-37PB vs 805-001-16Z115-37PB
805-001-16M15-37GB Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-001-16ZN15-37PB vs 805-001-16M15-37GB
805-001-16MT15-37PB Circular Connector, Glenair Inc 805-001-16ZN15-37PB vs 805-001-16MT15-37PB
2M805-001-16ZM15-37PB Circular Connector, Amphenol Corporation 805-001-16ZN15-37PB vs 2M805-001-16ZM15-37PB
Part Number Description Manufacturer Compare
MKJ5A6Y15-37PD MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6Y15-37PD
MKJ5A6C15-37LD MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6C15-37LD
MKJ5A6Y15-37BB MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6Y15-37BB
805-001-16ZNU15-37GE Circular Connector Glenair Inc 805-001-16ZN15-37PB vs 805-001-16ZNU15-37GE
MKJ5A6W15-37GA MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6W15-37GA
MKJ5A6Y15-37LA MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6Y15-37LA
MKJ5A6F15-37AC MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6F15-37AC
MKJ5A6F15-37GC MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6F15-37GC
805-001-16MT15-37GB Circular Connector Glenair Inc 805-001-16ZN15-37PB vs 805-001-16MT15-37GB
MKJ5A6Z15-37PD MIL Series Connector ITT Interconnect Solutions 805-001-16ZN15-37PB vs MKJ5A6Z15-37PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16ZN15-37PB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16ZN15-37PB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-001-16ZN15-37PB would you like to use for your alert(s)?
  • Please alert me when 805-001-16ZN15-37PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-001-16ZN15-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16ZN15-37PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-001-16ZN15-37PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16ZN15-37PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16ZN15-37PB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: