Part Details for MKJ5A6Z15-37PD by ITT Interconnect Solutions
Overview of MKJ5A6Z15-37PD by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MKJ5A6Z15-37PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5A6Z15-37PD
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ5A6Z15-37PD) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$154.8625 / $348.7620 | Buy Now |
DISTI #
965-MKJ56Z1537PD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$255.1300 | Order Now |
DISTI #
ITTMKJ5A6Z15-37PD
|
Heilind Electronics | MKJ TRP SRT PLG 37#23 PIN CRIM 155425-2031 | Americas - 0 in Stock |
|
$207.8005 / $303.8831 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.9400 / $572.2900 | Buy Now |
DISTI #
MKJ5A6Z15-37PD
|
Avnet Americas | Connector Miniature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: MKJ5A6Z15-37PD) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$154.8625 / $348.7620 | Buy Now |
DISTI #
ITTMKJ5A6Z15-37PD
|
Interstate Connecting Components | MKJ TRP SRT PLG 37#23 PIN CRIM 155425-2031 | 0 |
|
$207.8005 / $303.8831 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$230.9400 / $572.2900 | Buy Now |
Part Details for MKJ5A6Z15-37PD
MKJ5A6Z15-37PD CAD Models
MKJ5A6Z15-37PD Part Data Attributes:
|
MKJ5A6Z15-37PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6Z15-37PD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for MKJ5A6Z15-37PD
This table gives cross-reference parts and alternative options found for MKJ5A6Z15-37PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6Z15-37PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6F15-37PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6Z15-37PD vs MKJ5A6F15-37PD |
MKJ5A6W15-37PD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6Z15-37PD vs MKJ5A6W15-37PD |