Part Details for 80486DX4RP-25 by Maxwell Technologies
Overview of 80486DX4RP-25 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80486DX4RP-25
80486DX4RP-25 CAD Models
80486DX4RP-25 Part Data Attributes
|
80486DX4RP-25
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
80486DX4RP-25
Maxwell Technologies
Microprocessor, 32-Bit, 25MHz, CMOS, CQFP208, RAD-PAK, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-F208 | |
Length | 33.63 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 33.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 80486DX4RP-25
This table gives cross-reference parts and alternative options found for 80486DX4RP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80486DX4RP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-7000ASC-350F24Q | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | 80486DX4RP-25 vs ACT-7000ASC-350F24Q |
ACT-5271PC-150F17M | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | 80486DX4RP-25 vs ACT-5271PC-150F17M |
ACT-7000ASC-300F24C | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | 80486DX4RP-25 vs ACT-7000ASC-300F24C |
MCF5307CAI66B | MCF530X 32-bit MPU, ColdFire V3 core, 66MHz, QFP 208 | Freescale Semiconductor | 80486DX4RP-25 vs MCF5307CAI66B |
ACT-7000ASC-225F17M | RISC Microprocessor, 64-Bit, 225MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | 80486DX4RP-25 vs ACT-7000ASC-225F17M |
IDT79RV4650-133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 80486DX4RP-25 vs IDT79RV4650-133DP |
79RV4650-180DPG | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 80486DX4RP-25 vs 79RV4650-180DPG |
79R4700133DP | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 80486DX4RP-25 vs 79R4700133DP |
AMD-X5-133SDZ | Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 | AMD | 80486DX4RP-25 vs AMD-X5-133SDZ |
IDT79R4650-267DP | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 80486DX4RP-25 vs IDT79R4650-267DP |