Part Details for 79R4700133DP by Integrated Device Technology Inc
Overview of 79R4700133DP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79R4700133DP
79R4700133DP CAD Models
79R4700133DP Part Data Attributes
|
79R4700133DP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79R4700133DP
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 133 MHz | |
Supply Current-Max | 1675 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79R4700133DP
This table gives cross-reference parts and alternative options found for 79R4700133DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R4700133DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4650-267DP | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79R4700133DP vs IDT79R4650-267DP |
79RC32T351100DH | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79R4700133DP vs 79RC32T351100DH |
AMD-X5-133SDZ | Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 | AMD | 79R4700133DP vs AMD-X5-133SDZ |
ACT-5260PC-100F24C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | 79R4700133DP vs ACT-5260PC-100F24C |
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | 79R4700133DP vs ACT-7000ASC-350F24T |
IDT79RV4650-267DP8 | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79R4700133DP vs IDT79RV4650-267DP8 |
MCF5307AI90B | 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | Freescale Semiconductor | 79R4700133DP vs MCF5307AI90B |
ACT-5261PC-150F24C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | 79R4700133DP vs ACT-5261PC-150F24C |
ACT-5261PC-133F17M | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | 79R4700133DP vs ACT-5261PC-133F17M |
79RV4700100DPG | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79R4700133DP vs 79RV4700100DPG |