Part Details for 80387RP-16 by Maxwell Technologies
Overview of 80387RP-16 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 80387RP-16
80387RP-16 CAD Models
80387RP-16 Part Data Attributes
|
80387RP-16
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
80387RP-16
Maxwell Technologies
Math Coprocessor, CMOS, RAD PAK, QFP-68
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | 80386 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQFP-F68 | |
Length | 24.13 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.759 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 80387RP-16
This table gives cross-reference parts and alternative options found for 80387RP-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80387RP-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS32381V-25 | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | 80387RP-16 vs NS32381V-25 |
TS68882MF8B/Y25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 80387RP-16 vs TS68882MF8B/Y25 |
TS68882DESC03YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 80387RP-16 vs TS68882DESC03YA |
5962-8953402MXX | Math Coprocessor, 32-Bit, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.345 INCH HEIGHT, PGA-68 | Intel Corporation | 80387RP-16 vs 5962-8953402MXX |
80387DXRPQS | Math Coprocessor, 32-Bit, CMOS, QFP-68 | Maxwell Technologies | 80387RP-16 vs 80387DXRPQS |
80387DXRPQI | Math Coprocessor, CMOS, | Data Device Corporation | 80387RP-16 vs 80387DXRPQI |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 80387RP-16 vs TS68882MF25 |
MC68881RC25 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | 80387RP-16 vs MC68881RC25 |
TS68882DESC01XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | 80387RP-16 vs TS68882DESC01XA |
SPAK68882FN25A | 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | 80387RP-16 vs SPAK68882FN25A |