Part Details for 8020.0607.G by Schurter Electronic Components
Overview of 8020.0607.G by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8020.0607.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1226
|
Newark | Sut 6.3X32 Fuse T 30A/Carton Box |Schurter 8020.0607.G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
486-3832-ND
|
DigiKey | FUSE CERAMIC 30A 250VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
928 In Stock |
|
$0.6050 / $1.1000 | Buy Now |
DISTI #
8020.0607.G
|
Avnet Americas | SUT 6.3x32 FUSE 30A T - Boxed Product (Development Kits) (Alt: 8020.0607.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Box | 0 |
|
$0.5905 / $0.6924 | Buy Now |
DISTI #
693-8020.0607.G
|
Mouser Electronics | Cartridge Fuses SUT 6.3x32 FUSE 30A T | 238 |
|
$0.6050 / $1.0300 | Buy Now |
DISTI #
70472322
|
RS | FUSE CERAMIC 30A 250VAC 3AB 3AG | Schurter 8020.0607.G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6730 | Buy Now |
|
Onlinecomponents.com | SUT 6.3x32 FUSE 30A T RoHS: Compliant |
250 In Stock |
|
$0.5810 / $1.0540 | Buy Now |
DISTI #
51696199
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus Min Qty: 50 Package Multiple: 25 Date Code: 1913 | Americas - 250 |
|
$1.1964 / $1.3907 | Buy Now |
DISTI #
77777494
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus Min Qty: 40 Package Multiple: 1 | Americas - 233 |
|
$1.8030 / $2.0000 | Buy Now |
|
Quest Components | 27 |
|
$1.4472 / $2.4120 | Buy Now |
Part Details for 8020.0607.G
8020.0607.G CAD Models
8020.0607.G Part Data Attributes
|
8020.0607.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0607.G
Schurter Electronic Components
Electric Fuse, Slow Blow, 30A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2050 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.0607.G
This table gives cross-reference parts and alternative options found for 8020.0607.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0607.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.0607 | Electric Fuse, Slow Blow, 30A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 8020.0607.G vs 8020.0607 |