Part Details for 8020.0607 by Schurter Electronic Components
Overview of 8020.0607 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8020.0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1225
|
Newark | Sut 6.3X32 Fuse T 30A/Carton Box |Schurter 8020.0607 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
486-3834-ND
|
DigiKey | FUSE CERAMIC 30A 250VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
933 In Stock |
|
$0.6825 / $1.2400 | Buy Now |
DISTI #
8020.0607
|
Avnet Americas | SUT 6.3x32 FUSE 30A T - Boxed Product (Development Kits) (Alt: 8020.0607) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.6661 / $0.7811 | Buy Now |
DISTI #
693-8020.0607
|
Mouser Electronics | Cartridge Fuses SUT 6.3x32 FUSE 30A T RoHS: Compliant | 489 |
|
$0.7540 / $1.1900 | Buy Now |
DISTI #
70598419
|
RS | FUSE CERAMIC 30A 250VAC 3AB 3AG | Schurter 8020.0607 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
|
Future Electronics | Time Lag 6.3 x 32 mm 250 VAC 30 A Ceramic Cartridge Non Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 770Box |
|
$0.6700 / $0.8150 | Buy Now |
|
Onlinecomponents.com | SUT 6.3x32 FUSE 30A T RoHS: Compliant | 0 |
|
$0.7150 / $1.0750 | Buy Now |
DISTI #
74492399
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus Min Qty: 20 Package Multiple: 10 Date Code: 2217 | Americas - 980 |
|
$0.5129 | Buy Now |
DISTI #
77781116
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus Min Qty: 65 Package Multiple: 1 | Americas - 345 |
|
$1.0806 / $1.3000 | Buy Now |
DISTI #
8020.0607
|
TME | Fuse: fuse, time-lag, 30A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 | 345 |
|
$0.6400 / $1.2800 | Buy Now |
Part Details for 8020.0607
8020.0607 CAD Models
8020.0607 Part Data Attributes
|
8020.0607
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0607
Schurter Electronic Components
Electric Fuse, Slow Blow, 30A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2050 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.0607
This table gives cross-reference parts and alternative options found for 8020.0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.0607G | Electric Fuse | Schurter Electronic Components | 8020.0607 vs 8020.0607G |