Part Details for 8020.0514.PT by Schurter Electronic Components
Overview of 8020.0514.PT by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.0514.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3815-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2651 In Stock |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
8020.0514.PT
|
Avnet Americas | SPT 3.6x10 FUSE 1A T - Boxed Product (Development Kits) (Alt: 8020.0514.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Box | 0 |
|
$0.2733 / $0.3205 | Buy Now |
DISTI #
693-8020.0514.PT
|
Mouser Electronics | Cartridge Fuses SPT 3.6x10 FUSE 1A T | 1612 |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
70472306
|
RS | FUSE CERAMIC 1A 250VAC AXIAL | Schurter 8020.0514.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | SPT 3.6x10 FUSE 1A T RoHS: Compliant | 0 |
|
$0.2979 / $0.4411 | Buy Now |
DISTI #
8020.0514.PT
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, ceramic, 3.6x10mm, copper, bulk Min Qty: 3000 | 0 |
|
$0.3920 | RFQ |
DISTI #
8020.0514.PT
|
Avnet Abacus | SPT 3.6x10 FUSE 1A T (Alt: 8020.0514.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8020.0514.PT
|
Avnet Asia | SPT 3.6x10 FUSE 1A T (Alt: 8020.0514.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 4000 |
|
$0.2767 / $0.3118 | Buy Now |
DISTI #
59P8438
|
Bürklin Elektronik | Microfuses 3.6 x 10 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 8020.0514.PT Min Qty: 10 | 770 |
|
$0.2701 / $0.4466 | Buy Now |
Part Details for 8020.0514.PT
8020.0514.PT CAD Models
8020.0514.PT Part Data Attributes
|
8020.0514.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0514.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 11 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8020.0514.PT
This table gives cross-reference parts and alternative options found for 8020.0514.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0514.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATE001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 8020.0514.PT vs ATE001 |
MIMRT25V1LL | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 8020.0514.PT vs MIMRT25V1LL |
224001P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8020.0514.PT vs 224001P |
39211000440 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 8020.0514.PT vs 39211000440 |
189000.1 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 8020.0514.PT vs 189000.1 |
39211000000 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 8020.0514.PT vs 39211000000 |
34.1746 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 8020.0514.PT vs 34.1746 |
224001M | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 8020.0514.PT vs 224001M |
663001 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 8020.0514.PT vs 663001 |
289001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 8020.0514.PT vs 289001 |