Part Details for 39211000440 by Littelfuse Inc
Overview of 39211000440 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39211000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3120
|
Newark | Fuse, Radial, Time Delay, 1A, Fuse Current:1A, Voltage Rating Vac:250V, Product Range:Te5 392 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:25A, Breaking Rohs Compliant: Yes |Littelfuse 39211000440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7420 / $0.8270 | Buy Now |
DISTI #
F4534-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3602 In Stock |
|
$0.1685 / $0.4200 | Buy Now |
DISTI #
576-39211000440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 1A TE5 RoHS: Compliant | 1695 |
|
$0.4990 / $1.0800 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 1A Ø 8.50 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 5600Bulk |
|
$0.5000 / $0.5400 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 1A Ø 8.50 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.5000 / $0.5400 | Buy Now |
|
Quest Components | 159 |
|
$1.0725 / $2.1450 | Buy Now | |
DISTI #
39211000440
|
TTI | Fuses with Leads - Through Hole 250V IEC TL SL 1A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5120 | Buy Now |
|
New Advantage Corporation | FUSE 250V IEC TL TE5 SL 1A RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 2800 |
|
$0.4867 / $0.5214 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC RADIAL | 0 |
|
$1.0768 / $1.1845 | RFQ |
Part Details for 39211000440
39211000440 CAD Models
39211000440 Part Data Attributes:
|
39211000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39211000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 39211000440
This table gives cross-reference parts and alternative options found for 39211000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39211000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39211000000 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 25A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39211000440 vs 39211000000 |