Datasheets
802-V3-022-20-001101 by:

Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator

Part Details for 802-V3-022-20-001101 by PRECI-DIP SSA

Overview of 802-V3-022-20-001101 by PRECI-DIP SSA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 802-V3-022-20-001101

Part # Distributor Description Stock Price Buy
DISTI # 802-V3-022-20-001101-ND
DigiKey CONN HEADER R/A 22POS 2.54MM Min Qty: 160 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 160 $5.1345
$5.1345 Buy Now
DISTI # 3937-802-V3-022-20-001101-ND
DigiKey CONN HEADER R/A 22POS 2.54MM Min Qty: 160 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-802V302220001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $6.4800
  • 10 $5.8600
  • 25 $5.5300
  • 100 $5.1300
  • 250 $4.5900
  • 480 $4.3200
  • 1,120 $3.7800
$3.7800 / $6.4800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.1500
  • 50 $4.1800
  • 160 $3.9900
  • 320 $3.8200
  • 640 $3.0900
  • 1,120 $3.0000
  • 2,560 $2.7500
  • 5,120 $2.5500
$2.5500 / $5.1500 Buy Now

Part Details for 802-V3-022-20-001101

802-V3-022-20-001101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

802-V3-022-20-001101 Part Data Attributes

802-V3-022-20-001101 PRECI-DIP SSA
Buy Now Datasheet
Compare Parts:
802-V3-022-20-001101 PRECI-DIP SSA Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECI-DIP SA
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.277 inch
Body Length 1.1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 22

Alternate Parts for 802-V3-022-20-001101

This table gives cross-reference parts and alternative options found for 802-V3-022-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-V3-022-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
200G5-R22 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle South Sea Terminal Co Ltd 802-V3-022-20-001101 vs 200G5-R22
M80-5L12205MA Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator Harwin 802-V3-022-20-001101 vs M80-5L12205MA
802-V3-022-22-002101 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 802-V3-022-20-001101 vs 802-V3-022-22-002101
M80-5832246 Board Connector, 22 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle Harwin 802-V3-022-20-001101 vs M80-5832246
450-80-222-00-018101 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle PRECI-DIP SSA 802-V3-022-20-001101 vs 450-80-222-00-018101
852-80-022-30-002101 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA 802-V3-022-20-001101 vs 852-80-022-30-002101
196-4-022-0-F-LS0 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 802-V3-022-20-001101 vs 196-4-022-0-F-LS0
802-V3-022-6B-002101 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 802-V3-022-20-001101 vs 802-V3-022-6B-002101
2-104746-2 22 SYS50 HDR DRRA UNSHRD, AUFL TE Connectivity 802-V3-022-20-001101 vs 2-104746-2
M80-5L12242MA Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator Harwin 802-V3-022-20-001101 vs M80-5L12242MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-V3-022-20-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-V3-022-20-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 802-V3-022-20-001101 would you like to use for your alert(s)?
  • Please alert me when 802-V3-022-20-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-V3-022-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-V3-022-20-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-V3-022-20-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-V3-022-20-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-V3-022-20-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: