Part Details for 802-V3-022-22-002101 by PRECI-DIP SSA
Overview of 802-V3-022-22-002101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 802-V3-022-22-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
802-V3-022-22-002101-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 140 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0466 | Buy Now |
DISTI #
3937-802-V3-022-22-002101-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 140 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-802V302222002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.4500 / $7.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $6.0600 | Buy Now |
Part Details for 802-V3-022-22-002101
802-V3-022-22-002101 CAD Models
802-V3-022-22-002101 Part Data Attributes
|
802-V3-022-22-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
802-V3-022-22-002101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.419 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 802-V3-022-22-002101
This table gives cross-reference parts and alternative options found for 802-V3-022-22-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-V3-022-22-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200G5-R22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | South Sea Terminal Co Ltd | 802-V3-022-22-002101 vs 200G5-R22 |
M80-5L12205MA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | 802-V3-022-22-002101 vs M80-5L12205MA |
M80-5832246 | Board Connector, 22 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle | Harwin | 802-V3-022-22-002101 vs M80-5832246 |
802-V3-022-20-001101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 802-V3-022-22-002101 vs 802-V3-022-20-001101 |
450-80-222-00-018101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 802-V3-022-22-002101 vs 450-80-222-00-018101 |
852-80-022-30-002101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 802-V3-022-22-002101 vs 852-80-022-30-002101 |
196-4-022-0-F-LS0 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 802-V3-022-22-002101 vs 196-4-022-0-F-LS0 |
802-V3-022-6B-002101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 802-V3-022-22-002101 vs 802-V3-022-6B-002101 |
2-104746-2 | 22 SYS50 HDR DRRA UNSHRD, AUFL | TE Connectivity | 802-V3-022-22-002101 vs 2-104746-2 |
M80-5L12242MA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | 802-V3-022-22-002101 vs M80-5L12242MA |