There are no models available for this part yet.
Overview of 8012-4 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
AD8012ARZ-REEL | Analog Devices | SOIC DUAL 300MHz, 1mA Amplifie |
Price & Stock for 8012-4 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8012-4
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 8012-4 by Amphenol CIT
Part Data Attributes for 8012-4 by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.595 inch
|
Cable Types
|
SEMI-RIGID
|
Connector Type
|
RF N CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|
Alternate Parts for 8012-4
This table gives cross-reference parts and alternative options found for 8012-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8012-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8012-3SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8012-3SF |
8010-1SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8010-1SF |
8011-4SF | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8012-4 vs 8011-4SF |
8012-3 | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8012-3 |
8011-4 | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8012-4 vs 8011-4 |
8010-4SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8010-4SF |
8092-1SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8092-1SF |
8011-2SF | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8012-4 vs 8011-2SF |
8011-3 | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8012-4 vs 8011-3 |
8012-2 | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8012-4 vs 8012-2 |