Part Details for 8010-4SF by Amphenol CIT
Overview of 8010-4SF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, | |
XAL8080-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8010-4SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8010-4SF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 8010-4SF
8010-4SF CAD Models
8010-4SF Part Data Attributes
|
8010-4SF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
8010-4SF
Amphenol CIT
RF N Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.625 inch | |
Cable Types | SEMI-RIGID | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for 8010-4SF
This table gives cross-reference parts and alternative options found for 8010-4SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8010-4SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8012-3SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8012-3SF |
8010-1SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8010-1SF |
8011-4SF | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8010-4SF vs 8011-4SF |
8012-3 | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8012-3 |
8012-4 | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8012-4 |
8011-4 | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8010-4SF vs 8011-4 |
8092-1SF | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8092-1SF |
8011-2SF | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8010-4SF vs 8011-2SF |
8011-3 | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | Amphenol CIT | 8010-4SF vs 8011-3 |
8012-2 | RF N Connector, 1 Contact(s), Female, Locking, | Amphenol CIT | 8010-4SF vs 8012-2 |