Part Details for 801-007-16M16-12SA by Glenair Inc
Overview of 801-007-16M16-12SA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM812SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM812SARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
LTC3312SAAV#PBF | Analog Devices | Dual 5V, 6A synchronous step d |
Price & Stock for 801-007-16M16-12SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK4102
|
Newark | Circular Connector |Glenair 801-007-16M16-12SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$323.3400 / $1,005.0500 | Buy Now |
DISTI #
801-007-16M16-12SA
|
Avnet Americas | - Bulk (Alt: 801-007-16M16-12SA) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-80100716M1612SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$606.2600 | Order Now |
DISTI #
GLE801-007-16M16-12SA
|
Interstate Connecting Components | MM 12#16 BAND SPRG PLUG SKT NI | 0 |
|
Buy Now |
Part Details for 801-007-16M16-12SA
801-007-16M16-12SA CAD Models
801-007-16M16-12SA Part Data Attributes
|
801-007-16M16-12SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M16-12SA
Glenair Inc
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 16-12 |
Alternate Parts for 801-007-16M16-12SA
This table gives cross-reference parts and alternative options found for 801-007-16M16-12SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16M16-12SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16ZN16-12SA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16M16-12SA vs 801-007-16ZN16-12SA |
801-007-16Z116-12SA | Circular Connector, | Glenair Inc | 801-007-16M16-12SA vs 801-007-16Z116-12SA |
801-007-16NF16-12SA | Circular Connector, | Glenair Inc | 801-007-16M16-12SA vs 801-007-16NF16-12SA |
801-007-16ZNU16-12SA | Circular Connector, | Glenair Inc | 801-007-16M16-12SA vs 801-007-16ZNU16-12SA |